Misumi Group SS30WS-25P-1 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 28AWG |
| Number of Conductors | 50 |
| Conductor Material | Annealed Tinned Copper |
| Insulation Color | Peach |
| Jacket Color | Black |
| Maximum Outer Diameter | 8.1mm |
| Max Current Rating | 1.14A |
| Max Voltage Rating | 30V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape/Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Misumi Group SS30WS-25P-1 to view detailed technical specifications.
No datasheet is available for this part.