Conn Barrier Strip 4 POS ST Panel Mount 130A
Misumi Group TC100C04 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 130A |
| Max Voltage Rating | 250V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Misumi Group TC100C04 to view detailed technical specifications.
No datasheet is available for this part.