Mitsubishi 69775 technical specifications.
| Package/Case | 100 |
| Current Rating | 40A |
| Depth | 40mm |
| Length | 150mm |
| Width | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mitsubishi 69775 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.