Mitsubishi AA057VF12 technical specifications.
| Background Color | White |
| Diagonal Size | 5.7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 10 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Mitsubishi AA057VF12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.