
Mitsubishi AA090MF01--T1 technical specifications.
| Diagonal Size | 9inch |
| Interface | LVDS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi AA090MF01--T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.