Mitsubishi AA104VH02 technical specifications.
| Diagonal Size | 10.4inch |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi AA104VH02 to view detailed technical specifications.
No datasheet is available for this part.