The Mitsubishi AA121XL01 is a 21.1" XGA TFT display with a resolution of 1024x768 and a 4:3 aspect ratio. It features a typical brightness of 1000 and a typical contrast ratio of 600:1. The display has a display color of 16,770,000 and a viewing angle of 160/140 degrees. It operates within a temperature range of -30 to 80 degrees Celsius and has an LED backlight. The display is available with an LVDS interface.
Mitsubishi AA121XL01 technical specifications.
| Package Length (mm) | 260.5 |
| Package Width (mm) | 203 |
| Package Height (mm) | 9.7 |
| Pixel Format | 1024x768Pixels |
| Display Size | 21.1in |
| Resolution Standard | XGA |
| Aspect Ratio | 4:3 |
| Touchscreen | No |
| Typical Brightness | 1000cd/m2 |
| Typical Contrast Ratio | 600:1 |
| Display Color | 16,770,000Colors |
| Viewing Angle | 160/140° |
| Active Area | 245.76x184.32mm |
| Outline Dimensions | 260.5x203x9.7mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Backlight | LED |
| Interface Type | LVDS |
| Cage Code | S0319 |
| EU RoHS | Yes |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mitsubishi AA121XL01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.