Mitsubishi AA141TC01 technical specifications.
| Diagonal Size | 14.1inch |
| Interface | LVDS |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resolution (height) | 800pixel |
| Resolution (width) | 1280pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi AA141TC01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.