
Mitsubishi AA150XT11 technical specifications.
| Backlight Type | LED |
| Brightness | 1500cd/m2 |
| Contrast Ratio | 800:1 |
| Diagonal Size | 15inch |
| Display Type | LCD |
| Interface | LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Response Time | 19ms |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi AA150XT11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.