Mitsubishi AA170EB01 technical specifications.
| Diagonal Size | 17inch |
| Interface | LVDS |
| Mount | Standard |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resolution (height) | 1024pixel |
| Resolution (width) | 1280pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi AA170EB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.