
Mitsubishi AL2-24MR-D technical specifications.
| Package/Case | Module |
| Depth | 52mm |
| Input Type | DIGITAL |
| Length | 124.6mm |
| Manufacturer Series | Alpha 2 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Inputs | 15 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 24V |
| Output Current | 8A |
| Output Type | RELAY |
| Ratings | IP20 |
| Series | Alpha |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi AL2-24MR-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
