Mitsubishi CNF41R103S technical specifications.
| Capacitance | 1E-08F |
| Depth | 1.6mm |
| Height | 1mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi CNF41R103S to view detailed technical specifications.
No datasheet is available for this part.