Mitsubishi DV175 technical specifications.
| Resolution Standard | SXGA |
| Display Size | 17in |
| Typical Brightness | 300cd/m2 |
| Viewing Angle | 140/130° |
| Input Connector | 15-pin D-sub |
| Pixel Format | 1280x1024Pixels |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 40°C |
| Monitor Type | TFT |
| Typical Contrast Ratio | 500:1 |
| Active Area | 338x270mm |
| Outline Dimensions | 377.6x379.7x175mm |
| Touchscreen | No |
| Dot Pitch | 0.264mm |
| Typical Power Consumption | 40(Max)W |
| Typical Response Time | 12(Max)ms |
| Cage Code | S0319 |
| ECCN | EAR99 |
Download the complete datasheet for Mitsubishi DV175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.