Mitsubishi DV215A technical specifications.
| Application | Monitor |
| Dot Pitch | 0.21mm |
| Horizontal Scanning Frequency | 30 to 115kHz |
| Display Size | 21in |
| Bandwidth | 297MHz |
| Vertical Scanning Frequency | 50 to 160Hz |
| Image Resolution | 1920Pixels x 1440Pixels |
| User Controls | On Screen |
| Color | Color |
| Input Connector | Mini D-Sub 15-Pin/5-pin BNC |
| Operating Supply Voltage | 90VAC to 264VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsubishi DV215A to view detailed technical specifications.
No datasheet is available for this part.