Mitsubishi DV420 technical specifications.
| Resolution Standard | WXGA |
| Display Size | 42in |
| Typical Brightness | 500cd/m2 |
| Viewing Angle | 178/178° |
| Aspect Ratio | 16:9 |
| Input Connector | 15-pin D-sub |
| Pixel Format | 1366x768Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Monitor Type | TFT |
| Typical Contrast Ratio | 1100:1 |
| Active Area | 930.25x523.01mm |
| Outline Dimensions | 1272x680x300mm |
| Touchscreen | No |
| Dot Pitch | 0.227x0.681mm |
| Typical Power Consumption | 220(Max)W |
| Typical Response Time | 8ms |
| Cage Code | S0319 |
| ECCN | EAR99 |
Download the complete datasheet for Mitsubishi DV420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.