Mitsubishi FCC16151AD-B technical specifications.
| Package/Case | 0603 |
| Current Rating | 150mA |
| Height | 0.45mm |
| Length | 1.6mm |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | FCC |
| Voltage Rating (AC) | 50V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mitsubishi FCC16151AD-B to view detailed technical specifications.
No datasheet is available for this part.