Mitsubishi FCC20102AD technical specifications.
| Current Rating | 1A |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Voltage Rating | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FCC20102AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.