
Mitsubishi FFR-CS-080-20A-RF1 technical specifications.
| Current Rating | 20A |
| Depth | 38mm |
| Length | 168mm |
| Width | 113mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FFR-CS-080-20A-RF1 to view detailed technical specifications.
No datasheet is available for this part.