Mitsubishi FFR-CSH-080-16A-RF1 technical specifications.
| Current Rating | 16A |
| Depth | 45mm |
| Length | 168mm |
| Width | 114mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FFR-CSH-080-16A-RF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.