
Mitsubishi FFR-MSH-040-8A-RF1 technical specifications.
| Current Rating | 8A |
| Depth | 38mm |
| Length | 198mm |
| Width | 145mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FFR-MSH-040-8A-RF1 to view detailed technical specifications.
No datasheet is available for this part.