
Mitsubishi FFR-MSH-095-16A-RF1 technical specifications.
| Current Rating | 16A |
| Depth | 46mm |
| Length | 198mm |
| Width | 145mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FFR-MSH-095-16A-RF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.