
Mitsubishi FFR-MSH-170-30A-RF1 technical specifications.
| Package/Case | 120 |
| Current Rating | 30A |
| Depth | 55mm |
| Length | 210mm |
| Width | 225mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FFR-MSH-170-30A-RF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
