
Mitsubishi FR-E540-1.5K-EC technical specifications.
| Max Input Voltage | 480V |
| Min Input Voltage | 380V |
| Max Output Voltage | 480V |
| Min Output Voltage | 380V |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 380V |
| Max Supply Voltage | 480V |
| Min Supply Voltage | 380V |
| Mount | Panel |
| Output Voltage | 480V |
| Reach SVHC Compliant | No |
| Weight | 2kg |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mitsubishi FR-E540-1.5K-EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
