Mitsubishi FR-E720S-050SC-EC technical specifications.
| Package/Case | 200 |
| Current Rating | 5A |
| Length | 128mm |
| Operating Supply Voltage | 240V |
| Overall Depth | 141.5mm |
| Ratings | IP20 |
| Series | FR-E720S |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FR-E720S-050SC-EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.