
Mitsubishi FR-E720S-110SC-EC technical specifications.
| Package/Case | 200 |
| Current Rating | 11A |
| Length | 150mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 200V |
| Max Output Voltage | 240V |
| Min Output Voltage | 200V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 200V |
| Mount | Panel |
| Overall Depth | 161.5mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | FR-E720S |
| Weight | 2kg |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FR-E720S-110SC-EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
