Mitsubishi FR-E740-120SC-EC technical specifications.
| Current Rating | 12A |
| Length | 150mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 153mm |
| Ratings | IP20 |
| Series | FR-E740 |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FR-E740-120SC-EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.