
Mitsubishi FR-F746-00126-EC technical specifications.
| Current Rating | 12.6A |
| Length | 349mm |
| Operating Supply Voltage | 500V |
| Overall Depth | 210mm |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FR-F746-00126-EC to view detailed technical specifications.
No datasheet is available for this part.
