
Mitsubishi FR-F746-00250-EC technical specifications.
| Current Rating | 25A |
| Length | 395mm |
| Operating Supply Voltage | 500V |
| Overall Depth | 240mm |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FR-F746-00250-EC to view detailed technical specifications.
No datasheet is available for this part.
