Mitsubishi FR-F746-00470-EC technical specifications.
| Current Rating | 47A |
| Length | 560mm |
| Operating Supply Voltage | 500V |
| Overall Depth | 260mm |
| Ratings | IP54 |
| Series | FR-F746 |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FR-F746-00470-EC to view detailed technical specifications.
No datasheet is available for this part.