Mitsubishi FRD720S014EC technical specifications.
| Package/Case | 200 |
| Current Rating | 1.4A |
| Length | 128mm |
| Operating Supply Voltage | 240V |
| Overall Depth | 80.5mm |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FRD720S014EC to view detailed technical specifications.
No datasheet is available for this part.
