Mitsubishi FRD740036EC technical specifications.
| Current Rating | 3.6A |
| Length | 128mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 135.5mm |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FRD740036EC to view detailed technical specifications.
No datasheet is available for this part.