Mitsubishi FU-17SLD-F3M1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Max | 1.6 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi FU-17SLD-F3M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.