Mitsubishi FU-650SDF-FW1M2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Max | 1.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi FU-650SDF-FW1M2 to view detailed technical specifications.
No datasheet is available for this part.