Mitsubishi FU-68SDF-V802M112B technical specifications.
| Maximum Dark Current | 100nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 6mW |
| Peak Wavelength | 1570.83nm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 0.15ns |
| Maximum Operating Current | 65mA |
| Maximum Rise Time | 0.15ns |
| Maximum Threshold Current | 25mA |
| Photodiode Reverse Voltage | 20V |
| Pin Count | 14 |
| Package/Case | Butterfly |
| Package Family Name | Butterfly |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsubishi FU-68SDF-V802M112B to view detailed technical specifications.
No datasheet is available for this part.