Mitsubishi FU-68SDF-V802M21F technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Max | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi FU-68SDF-V802M21F to view detailed technical specifications.
No datasheet is available for this part.