
The Mitsubishi FX1N-60MR-ES/UL relay module features 24 outputs with a maximum current rating of 2A. It has a digital input type and is designed for operation within a temperature range of 0 to 55°C. The module is mounted on a DIN rail and measures 175mm wide, 90mm long, and 75mm deep.
Mitsubishi FX1N-60MR-ES/UL technical specifications.
| Depth | 75mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | FX1N |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 60 |
| Number of Outputs | 24 |
| Output Current | 2A |
| Output Type | RELAY |
| Width | 175mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mitsubishi FX1N-60MR-ES/UL to view detailed technical specifications.
No datasheet is available for this part.
