
Mitsubishi FX1S-10MR-ES/UL technical specifications.
| Depth | 75mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | FX1S |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel, DIN Rail |
| Number of I/Os | 10 |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Output Current | 2A |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mitsubishi FX1S-10MR-ES/UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
