
Mitsubishi FX1S-10MT-DSS technical specifications.
| Depth | 49mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | FX1S |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 10 |
| Output Current | 500mA |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mitsubishi FX1S-10MT-DSS to view detailed technical specifications.
No datasheet is available for this part.
