
Mitsubishi FX2N-16EX-ES/UL technical specifications.
| Package/Case | Module |
| Depth | 87mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | FX2N Series |
| Number of Inputs | 16 |
| Ratings | IP10 |
| Series | FX3G |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX2N-16EX-ES/UL to view detailed technical specifications.
No datasheet is available for this part.
