
Mitsubishi FX2N-1PG-E technical specifications.
| Package/Case | Module |
| Depth | 87mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | FX Series |
| Number of I/Os | 16 |
| Width | 43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mitsubishi FX2N-1PG-E to view detailed technical specifications.
No datasheet is available for this part.
