
Mitsubishi FX2N-2AD technical specifications.
| Package/Case | Module |
| Depth | 87mm |
| Length | 90mm |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | Digital |
| Series | FX3G |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX2N-2AD to view detailed technical specifications.
No datasheet is available for this part.
