
Mitsubishi FX2N-48MR-ES/UL technical specifications.
| Depth | 87mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | FX2N Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 48 |
| Output Current | 2A |
| Output Type | RELAY |
| Width | 182mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mitsubishi FX2N-48MR-ES/UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.