
The FX3G Series 4-Input Module from Mitsubishi is a compact component with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has a package depth of 87mm and a width of 55mm, with a length of 90mm. The module features 4 inputs and 4 I/Os, and is part of the FX1N Series, FX3G Series, and FX3U Series.
Mitsubishi FX2N-4AD technical specifications.
| Package/Case | Module |
| Depth | 87mm |
| Length | 90mm |
| Manufacturer Series | FX1N Series, FX3G Series, FX3U Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 4 |
| Number of Inputs | 4 |
| Series | FX3G |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX2N-4AD to view detailed technical specifications.
No datasheet is available for this part.
