
Mitsubishi FX2N-8AD technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Length | 105mm |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | Digital |
| Series | FX3G |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX2N-8AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
