
Mitsubishi FX2N-8EX-ES/UL technical specifications.
| Package/Case | Module |
| Depth | 87mm |
| Length | 90mm |
| Number of Inputs | 8 |
| Ratings | IP10 |
| Series | FX3G |
| Width | 350mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX2N-8EX-ES/UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.