
Mitsubishi FX3G-24MR-ES technical specifications.
| Package/Case | Module |
| Depth | 86mm |
| Length | 90mm |
| Manufacturer Series | FX3G Series |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 14 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 240V |
| Output Current | 8A |
| Output Type | RELAY |
| Ratings | IP10 |
| Series | FX3G |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX3G-24MR-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
