Mitsubishi FX3G8AVBD technical specifications.
| Package/Case | Module |
| Depth | 12mm |
| Length | 51.2mm |
| Number of Inputs | 8 |
| Series | FX3G |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX3G8AVBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.