The FX3S-30MR-ES DC power supply from Mitsubishi features a compact design with dimensions of 90mm depth, 100mm length, and 75mm width. It operates within a temperature range of 0°C to 55°C and is designed for wall mounting. This power supply has 30 I/Os, consisting of 16 inputs and 14 outputs, and can deliver an output current of up to 2A.
Checking distributor stock and pricing after the page loads.
| Depth | 90mm |
| Input Type | DC |
| Length | 100mm |
| Manufacturer Series | FX3S |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Wall |
| Number of I/Os | 30 |
| Number of Inputs | 16 |
| Number of Outputs | 14 |
| Output Current | 2A |
| Width | 75mm |
| RoHS | Compliant |