Process Controller, 10I/o, 19W, 240Vac Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Depth | 90mm |
| Input Type | DC |
| Length | 60mm |
| Manufacturer Series | FX3S |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Wall |
| Number of I/Os | 10 |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Output Current | 2A |
| Width | 75mm |
| RoHS | Compliant |