MELSEC-F FX3S Series Sequencer Main Body (Mitsubishi Electric Automation)
Checking distributor stock and pricing after the page loads.
| Depth | 90mm |
| Input Type | DC |
| Length | 100mm |
| Manufacturer Series | FX3S |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Wall |
| Number of I/Os | 30 |
| Number of Inputs | 16 |
| Number of Outputs | 14 |
| Output Current | 500mA |
| Width | 75mm |
| RoHS | Compliant |